The NJM2113V is a commercial extended audio amplifier from Njrc. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The amplifier is supplied with a voltage between 2V and 16V and has a maximum supply current of 5mA. It is available in an LSSOP-8 package.
Njrc NJM2113V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2113V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.