This operational amplifier IC features a voltage-feedback architecture and six distinct functions. It operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 2.5V, supporting dual supply operation from -2.5V to -6.75V and up to 6.75V positive. Key performance metrics include a nominal slew rate of 45V/µs, a minimum voltage gain of 1780, and a unity gain bandwidth of 200MHz. The device is housed in a 20-terminal SSOP-20 (PDSO20) package, offering a maximum input offset voltage of 5000µV and a maximum supply current of 4.5mA, with frequency compensation included.
Njrc NJM2116V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 200000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.75 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2116V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.