Single-function operational amplifier featuring bipolar architecture and voltage-feedback design. This IC offers a nominal supply voltage range of ±15V, with limits up to ±18V, and a maximum supply current of 6mA. It boasts a nominal unity gain bandwidth of 14000kHz and a slew rate of 4V/µs, with frequency compensation included. The device operates within a commercial extended temperature range of -20°C to 75°C and is housed in an 8-terminal PDSO8 (S-PDSO-G8) package measuring 5mm x 5mm.
Njrc NJM2121M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Unity Gain BW-Nom | 14000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2121M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.