Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a nominal supply voltage of 2.5V, with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. Key specifications include a nominal slew rate of 45V/µs, a unity gain bandwidth of 200kHz, and a minimum voltage gain of 1780. The device has a maximum input offset voltage of 5000µV and a nominal common-mode reject ratio of 60dB. Packaged in an 8-terminal PDSO (S-PDSO-G8) with dimensions of 5mm x 5mm, it operates with a maximum supply current of 1.5mA.
Njrc NJM2137M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 200000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.75 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.