Industrial-grade operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar IC offers a nominal supply voltage of 2.5V, with limits up to 6.75V and down to -6.75V. Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 45V/µs, and a unity gain bandwidth of 200kHz. Packaged in a 14-terminal PDSO (SSOP) format, it operates within an industrial temperature range of -40°C to 85°C.
Njrc NJM2138V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -6.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2138V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.