The NJM2174V is a dual audio amplifier IC with a commercial extended temperature range of -20 to 75 degrees Celsius. It has 14 terminals and is packaged in a 4.4mm wide, 5mm long LSSOP-14 package. The device operates on a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 4.5mA. The amplifier is designed for use in audio applications and has a single channel.
Njrc NJM2174V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2174V to view detailed technical specifications.
No datasheet is available for this part.