Njrc NJM2177AL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 9 |
| Number of Channels | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2177AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.