Njrc NJM2207D technical specifications.
| Category | Video Super Imposer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Njrc NJM2207D to view detailed technical specifications.
No datasheet is available for this part.