The NJM2211D is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The IC is packaged in a DIP-14 package with dimensions of 7.62mm in width and 19mm in length. It operates at a nominal supply voltage of 12V and has a maximum supply current of 11mA.
Njrc NJM2211D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2211D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.