The NJM2220S is a commercial extended 9-pin SIP IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a supply voltage range of 4.75V to 10V and a maximum supply current of 11mA. The IC is packaged in a 9-pin SIP package with a width of 2.8mm and a length of 22.2mm. It is suitable for use in a variety of applications requiring a commercial extended temperature range.
Njrc NJM2220S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 2.8 |
| Length | 22.2 |
| Pin Count | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 11 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.