The NJM2234D is a commercial extended logic IC with a 8-pin DIP package. It operates over a temperature range of -20 to 75 degrees Celsius and has a supply voltage range of 4.75 to 13 volts. The IC has 3 channels and is available in a 8-pin DIP package with a width of 7.62mm and a length of 8.8mm.
Njrc NJM2234D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2234D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.