The NJM2235M is a commercial extended temperature grade multiplexer/demultiplexer with a maximum operating temperature of 75 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a DMP-8 package with a width and length of 5mm. The supply voltage range is from 4.75 to 13 volts, with a nominal voltage of 5 volts. The device is designed for use in commercial extended temperature applications.
Njrc NJM2235M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2235M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.