The NJM2235V is an 8-channel multiplexer with 3 channels, operating on a supply voltage of 4.75 to 13V. It is packaged in a SSOP-8 package and has a temperature range of -20 to 75°C. The device has 8 terminals and is a commercial extended temperature grade product.
Njrc NJM2235V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2235V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.