The NJM2244M is a commercial extended logic IC multiplexer with 8 terminals and 3 functions. It operates within a temperature range of -20°C to 75°C and has a nominal supply voltage of 5V. The device is packaged in a DMP-8 format and has a pin count of 8. It is designed for use in applications where a high level of reliability is required, and it meets the standards for commercial extended temperature operation.
Njrc NJM2244M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2244M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.