The NJM2245L is a commercial extended temperature range multiplexer/demultiplexer with a single terminal position and 8 pins. It operates between 8.5 and 13 volts and has a maximum operating temperature of 75 degrees Celsius. The device is available in a SIP-8 package with a width of 3mm and a length of 19mm. It has a commercial extended temperature grade and a pin count of 8.
Njrc NJM2245L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 3 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2245L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.