The NJM2246M is a commercial extended logic multiplexer with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a 8-pin DMP-8 package and has a nominal supply voltage of 5V. It operates with a commercial extended temperature grade and has a single function with 3 channels.
Njrc NJM2246M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2246M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.