The NJM2249V is a commercial extended logic IC with 8 terminals, operating over a temperature range of -20°C to 75°C. It features a dual terminal position and a supply voltage of 5V. The device is packaged in an 8-pin SSOP-8 package, measuring 3.5mm in width and 4.4mm in length. The NJM2249V is a single-function device with 3 channels, suitable for use in commercial extended applications.
Njrc NJM2249V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2249V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.