The NJM2252L is a commercial-grade IC with a 22-pin dual-in-line package. It operates within a temperature range of 0 to 70°C and can handle supply voltages up to 3.6V. The IC has 22 terminals and is available in a 7.62mm wide and 19mm long SDIP-22 package.
Njrc NJM2252L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2252L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.