The NJM2263D is an 8-pin DIP commercial extended logic multiplexer from Njrc. It operates over a temperature range of -20°C to 75°C and has a supply voltage of 4.75V to 13V. The device has 3 channels and a pin count of 8. It is packaged in a DIP-8 format.
Njrc NJM2263D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2263D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.