The NJM2264M is a commercial extended temperature grade multiplexer/demultiplexer with 8 terminals and 1 function. It operates over a supply voltage range of 4.75V to 13V and has a maximum operating temperature of 75 degrees Celsius. The device is packaged in a 5x5mm DMP-8 package and has a pin count of 8. It is a single-channel device with a temperature grade of commercial extended.
Njrc NJM2264M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2264M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.