Njrc NJM2268M-TE2 technical specifications.
| Number of Circuits | 2 |
| Maximum Power Dissipation | 300mW |
| Pin Count | 8 |
| Package/Case | DMP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Njrc NJM2268M-TE2 to view detailed technical specifications.
No datasheet is available for this part.