Njrc NJM2274AR technical specifications.
| Package Family Name | MSOP |
| Package/Case | VSP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.2 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Number of Circuits | 1 |
| Signal to Noise Ratio | 66dB |
| Maximum Power Dissipation | 580mW |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Njrc NJM2274AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.