The NJM2283M is a 16-pin industrial-grade dual multiplexer with three functions, suitable for operating within a temperature range of -40°C to 85°C. It can handle a supply voltage of 4.75V to 13V and is packaged in a DMP-16 format. The device features 16 terminals and has a pin count of 16. It is designed for use in industrial applications.
Njrc NJM2283M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2283M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.