The NJM2292V is a specialized telecom IC with 20 terminals, operating within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 2.4V and a maximum supply current of 2.7mA. The IC is packaged in a 20-pin LSSOP package.
Njrc NJM2292V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.7 |
| Supply Voltage-Nom | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2292V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.