The NJM2293D is a 16-pin dual multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 5V to 13V and has a single function. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19mm in length. It has a pin count of 16 and is designed for use in logic IC applications.
Njrc NJM2293D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2293D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.