This industrial DC/DC controller IC operates over a temperature range of -40 to 85 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin SSOP-8 package with dimensions of 3.5mm in width and 4.4mm in length. It can handle input voltages between 3.6 and 32 volts.
Njrc NJM2369V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2369V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.