Njrc NJM2370R04 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.88 |
| Output Voltage1-Max | 4.12 |
| Output Current1-Max | 0.06 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 4 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.024 |
| Load Regulation-Max | 0.072 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2370R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.