Njrc NJM2370R37 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 9.7 |
| Input Voltage-Min | 4.7 |
| Output Voltage1-Min | 3.589 |
| Output Voltage1-Max | 3.811 |
| Output Voltage1-Nom | 3.7 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2370R37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.