The NJM2373AF is an industrial-grade voltage reference IC with a temperature range of -40°C to 85°C. It features a single output and a 5-pin MTP-5 package. The device operates on a supply voltage range of 1.25V to 13V. The NJM2373AF is suitable for use in industrial applications where a stable voltage reference is required.
Njrc NJM2373AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 1.25 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2373AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.