The NJM2375D is an industrial DC/DC controller with a nominal supply voltage of 12V and a maximum input voltage of 28V. It features a DIP-8 package and operates over a temperature range of -40°C to 85°C. The device has 8 terminals and is designed for industrial applications. It is available from Njrc.
Njrc NJM2375D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2375D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.