The NJM2396F05 is a single-output linear voltage regulator with a fixed output voltage of 5V. It has a maximum output current of 1.5A and can operate within a temperature range of -40°C to 150°C. The regulator has a dropout voltage of 0.2V at 1A and a maximum dropout voltage of 0.5V. It can handle an input voltage range of 6V to 22V and has a maximum input voltage of 35V.
Njrc NJM2396F05 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.128 |
| Load Regulation-Max | 0.105 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2396F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.