The NJM2533V is an 8-pin commercial extended logic multiplexer with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 13V, and a minimum supply voltage of 4.5V. The device is available in a JEDEC package code R-PDSO-G8 and has a pin count of 8. It is designed for use in commercial extended temperature applications.
Njrc NJM2533V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2533V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.