The NJM2534V is an 8-channel multiplexer from Njrc with a commercial extended temperature grade. It operates between -20°C and 75°C and has a supply voltage range of 4.5V to 13V. The device is available in an 8-pin LSSOP package with a width of 3.5mm and a length of 4.4mm.
Njrc NJM2534V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2534V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.