The NJM2538V is a dual audio amplifier IC from Njrc, featuring 20 terminals and a temperature grade of OTHER. It operates within a temperature range of -20°C to 85°C and is packaged in a 20-pin LSSOP, TSSOP20 package. The NJM2538V is designed for use in audio amplifier applications.
Njrc NJM2538V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2538V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.