The NJM2577M is an industrial-grade audio amplifier with 4 channels, operating within a supply voltage range of 4.5 to 5.5 volts. It features a temperature grade of industrial, suitable for demanding applications. The amplifier is packaged in a DMP-20 package, measuring 5mm in width and 10mm in length. It has 20 pins and is designed for use in dual-terminal configurations. The NJM2577M is capable of operating within a temperature range of -40 to 85 degrees Celsius.
Njrc NJM2577M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5 |
| Length | 10 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2577M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.