The NJM2591V is a 16-pin LSSOP RF transceiver with a supply voltage range of 1.8V to 9V and an operating temperature range of -30°C to 85°C. It features a dual terminal position and a single function. The device is packaged in a 16-pin LSSOP package code R-PDSO-G16 with dimensions of 4.4mm in width and 5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Njrc NJM2591V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2591V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.