Operational Amplifier, 6 functions, featuring a voltage-feedback architecture and bipolar technology. Industrial temperature grade with a wide operating range from -40°C to 85°C. Offers a nominal supply voltage of 2.5V, with limits up to 5V, and a maximum supply current of 20.4mA. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 260V/µs, and a unity gain bandwidth of 180kHz. Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 5mm width and 10mm length.
Njrc NJM2710M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5 |
| Length | 10 |
| Pin Count | 20 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 20.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 7 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 260 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 180000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2710M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.