Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This bipolar IC offers a nominal supply voltage range of ±2.5V to ±5.5V, with a maximum input offset voltage of 22000µV. Operating across an industrial temperature range of -40°C to 85°C, it boasts a nominal slew rate of 500V/µs and a unity gain bandwidth of 120kHz. The component is housed in an 8-terminal PDSO package with a JEDEC code of R-PDSO-G8.
Njrc NJM2721E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 18.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 22000 |
| Average Bias Current-Max (IIB) | 50 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 50 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2721E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.