Four-function operational amplifier, featuring a voltage-feedback architecture and bipolar technology. Industrial temperature grade operation from -40°C to 85°C. Offers a nominal supply voltage range of ±4.5V, with limits up to ±16V. Maximum input offset voltage is 3000µV, and bias current is 0.5µA. Delivers a nominal slew rate of 5V/µs and unity gain bandwidth of 15MHz. Housed in a 14-terminal PDSO package.
Njrc NJM2745M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2745M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.