Four-function operational amplifier featuring a voltage-feedback architecture and bipolar technology. This industrial-grade IC offers a nominal supply voltage of 4.5V, a maximum supply current of 16mA, and a maximum input offset voltage of 3000µV. With a nominal slew rate of 5V/µs and a unity gain bandwidth of 15MHz, it provides a minimum voltage gain of 31620 and a common-mode reject ratio of 110dB. The component operates within an industrial temperature range of -40°C to 85°C and is housed in a 14-terminal SSOP-14 package.
Njrc NJM2745V-TE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 16 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -16 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2745V-TE1 to view detailed technical specifications.
No datasheet is available for this part.