Njrc NJM2746ET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.43 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2746ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.