The NJM2746MZ is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is available in an automotive temperature grade. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 15V. It features an average bias current of 0.43 mA and a slew rate of 3.5 V/us. The NJM2746MZ is suitable for use in automotive applications.
Njrc NJM2746MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.43 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2746MZ to view detailed technical specifications.
No datasheet is available for this part.