Dual supply voltage-feedback operational amplifier with a 10MHz unity gain bandwidth and 3.5V/µs slew rate. Features a 14-pin PDSO package, operating from a 5V nominal supply voltage up to 15V maximum. Offers a minimum voltage gain of 1780 and a nominal common-mode reject ratio of 75. Designed for industrial temperature grades, with a maximum operating temperature of 85°C and a minimum of -40°C. Includes frequency compensation and a maximum input offset voltage of 6000µV.
Njrc NJM2747M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.35 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.35 |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 1780 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2747M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.