The NJM2752RB2 is an industrial-grade specialized IC with a 10-pin VSSOP package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.7 to 10V. This IC has 10 terminals and is designed for dual-terminal applications. It is manufactured by Njrc and meets industrial temperature grade requirements.
Njrc NJM2752RB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.8 |
| Length | 2.9 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2752RB2 to view detailed technical specifications.
No datasheet is available for this part.