Njrc NJM2831F09 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 8.91 |
| Output Voltage1-Max | 9.09 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 9 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2831F09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.