Dual operational amplifier IC featuring a voltage-feedback architecture. This automotive-grade component offers a nominal supply voltage of 5V, with a maximum limit of 32V, and a maximum supply current of 1.2mA. Key specifications include a unity gain bandwidth of 1100kHz, a slew rate of 0.6V/µs, and a minimum voltage gain of 50118.7. The device operates across a temperature range of -40°C to 125°C and is housed in an 8-terminal package (R-PDSO-G8) with dimensions of 3.9mm x 4.9mm.
Njrc NJM2904CAG-TE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 50118.72336 |
| Unity Gain BW-Nom | 1100 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2904CAG-TE2 to view detailed technical specifications.
No datasheet is available for this part.