Njrc NJM2930F08 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 9.4 |
| Output Voltage1-Min | 7.2 |
| Output Voltage1-Max | 8.8 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 8 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM2930F08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.