The NJM317DL1 is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 1.5A. It has a single output and is adjustable. The device is packaged in a 4-pin TO-252 package and has an operating temperature range of -40°C to 150°C.
Njrc NJM317DL1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM317DL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.