The NJM3357D is an industrial-grade RF transceiver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19mm in length. It operates within a supply voltage range of 4 to 8 volts and has a maximum supply current of 5mA.
Njrc NJM3357D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3357D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.