The NJM3524M is a commercial extended 16-pin DMP-16 DC/DC controller IC from Njrc. It operates over a temperature range of -20 to 75 degrees Celsius. The device has 16 terminals and a single function. It can handle input voltages from 8 to 40 volts. The IC is packaged in a DMP-16 package with a width of 5mm and a length of 10mm.
Njrc NJM3524M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJM3524M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.